Low

VISHAY  PLTT0805Z2491AGTS  SMD Chip Resistor, Thin Film, 2.49 kohm, 100 V, 0805 [2012 Metric], 250 mW, ± 0.05%, PLTT Series

VISHAY PLTT0805Z2491AGTS
VISHAY PLTT0805Z2491AGTS
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
PLTT0805Z2491AGTS
Order Code:
2325403RL
Product Range
PLTT Series
Technical Datasheet:
See all Technical Docs
VISHAY PLTT0805Z2491AGTS
VISHAY PLTT0805Z2491AGTS

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2.49kohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 0.05%
Product Range:
PLTT Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 5ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000272

Similar Products