Low

293D686X9010B2TE3 - 

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 68 µF, 10 V, 293D Series, ± 10%, 1411 [3528 Metric]

293D686X9010B2TE3 - Surface Mount Tantalum Capacitor, TANTAMOUNT®, 68 µF, 10 V, 293D Series, ± 10%, 1411 [3528 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
293D686X9010B2TE3
Order Code:
2353053RL
Product Range
293D Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
68µF
:
10V
:
293D Series
:
± 10%
:
Cut Tape
:
1411 [3528 Metric]
:
-55°C
:
125°C
:
1.8ohm
:
B
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.
  • Moulded case available in six EIA case sizes (A, B, C, D, E, V)
  • Working voltage range of 4VDC to 75VDC
  • Available in ±5%, ±10% and ±20% tolerance
  • Operating temperature range -55°C to +125°C
  • Compatible with high volume automatic pick and place equipment
  • Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
  • 100% surge current test (D and E sizes)

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Related Searches

Packaging type Re-reel
&nsbp;
  Additional packaging options available
Cut Tape :2353053 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: No charge

10 - 14 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) US$ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.