Low

VISHAY  TH4C476K010C0500  Surface Mount Tantalum Capacitor, TANTAMOUNT®, 47 µF, 10 V, TH4 Series, ± 10%, 2412 [6032 Metric]

VISHAY TH4C476K010C0500
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TH4C476K010C0500
Order Code:
2353037RL
Product Range
TH4 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47µF
Voltage Rating:
10V
Product Range:
TH4 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2412 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
175°C
ESR:
0.5ohm
Manufacturer Size Code:
C
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Tariff No:
85322100