Low

VISHAY  TL3A106K016C1700  Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 16 V, TL3 Series, ± 10%, 1206 [3216 Metric]

VISHAY TL3A106K016C1700
Technical Data Sheet (586.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10µF
Voltage Rating:
16V
Product Range:
TL3 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
1.7ohm
Manufacturer Size Code:
A
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000454

Alternatives

Surface Mount Tantalum Capacitor, 10 µF, 16 V, TAJ Series, ± 10%, 1206 [3216 Metric]

AVX

Cut Tape
14,819 in stock

Price for: Each (Supplied on Cut Tape)

1+ US$0.322 60+ US$0.229 200+ US$0.179 500+ US$0.144 more…

Buy