Low

VISHAY  TL3B106K020C1000   Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 20 V, TL3 Series, ± 10%, 1411 [3528 Metric]

VISHAY TL3B106K020C1000 
Technical Data Sheet (1.03MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10µF
Voltage Rating:
20V
Product Range:
TL3 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1411 [3528 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
1ohm
Manufacturer Size Code:
B
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000097

Alternatives

Surface Mount Tantalum Capacitor, 10 µF, 20 V, TPS Series, ± 10%, 1210 [3225 Metric]

AVX

1,956 in stock

Price for: Each (Supplied on Cut Tape)

1+ US$1.03 60+ US$0.605 200+ US$0.389 500+ US$0.32 more…

Buy

Surface Mount Tantalum Capacitor, 10 µF, 20 V, T494 Series, ± 10%, 1411 [3528 Metric]

KEMET

1,269 in stock

Price for: Each (Supplied on Cut Tape)

5+ US$0.60 50+ US$0.343 250+ US$0.246 500+ US$0.213 more…

Buy

Similar Products