Low

VISHAY  TL3C107K010C0200   Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 10 V, TL3 Series, ± 10%, 2412 [6032 Metric]

VISHAY TL3C107K010C0200 
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TL3C107K010C0200 
Order Code:
2353239RL
Product Range
TL3 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100µF
Voltage Rating:
10V
Product Range:
TL3 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2412 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.2ohm
Manufacturer Size Code:
C
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000242

Alternatives

Surface Mount Tantalum Capacitor, 100 µF, 10 V, TPS Series, ± 10%, 2312 [6032 Metric]

AVX

Cut Tape
513 in stock

Price for: Each (Supplied on Cut Tape)

1+ US$1.848 15+ US$1.077 40+ US$0.88 150+ US$0.57 more…

Buy

Surface Mount Tantalum Capacitor, 100 µF, 10 V, T494 Series, ± 10%, 2312 [6032 Metric]

KEMET

35 in stock

Price for: Each (Supplied on Cut Tape)

1+ US$2.893 10+ US$1.496 50+ US$1.075 100+ US$0.93 more…

Buy