Low

VISHAY  TL3D107K016C0125   Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 16 V, TL3 Series, ± 10%, 2917 [7343 Metric]

VISHAY TL3D107K016C0125 
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TL3D107K016C0125 
Order Code:
2353243RL
Product Range
TL3 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100µF
Voltage Rating:
16V
Product Range:
TL3 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.125ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
AEC-Q200
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000383

Alternatives