Low

VISHAY  TL3D226K025C0200   Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 25 V, ± 10%, 2917 [7343 Metric]

VISHAY TL3D226K025C0200 
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TL3D226K025C0200 
Order Code:
2353245RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22µF
Voltage Rating:
25V
Product Range:
-
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.2ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000383

Alternatives

Surface Mount Tantalum Capacitor, 22 µF, 25 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ US$2.117 10+ US$1.254 50+ US$1.143 100+ US$0.886 more…

Buy

Surface Mount Tantalum Capacitor, 22 µF, 25 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

Cut Tape
4 in stock

Price for: Each (Supplied on Cut Tape)

1+ US$2.117 10+ US$1.331 50+ US$1.143 100+ US$0.886 more…

Buy

Similar Products