Low

VISHAY  TL3D476K016C0150   Surface Mount Tantalum Capacitor, TANTAMOUNT®, 47 µF, 16 V, TL3 Series, ± 10%, 2917 [7343 Metric]

VISHAY TL3D476K016C0150 
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TL3D476K016C0150 
Order Code:
2353244RL
Product Range
TL3 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47µF
Voltage Rating:
16V
Product Range:
TL3 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.15ohm
Manufacturer Size Code:
D
Automotive Qualification Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000383

Alternatives

Surface Mount Tantalum Capacitor, 47 µF, 16 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

Cut Tape
1,328 in stock

Price for: Each (Supplied on Cut Tape)

1+ US$1.51 10+ US$1.161 50+ US$1.054 100+ US$0.947 more…

Buy

Surface Mount Tantalum Capacitor, 47 µF, 16 V, TPS Series, ± 10%, 2917 [7343 Metric]

AVX

38 in stock

Price for: Each (Supplied on Cut Tape)

1+ US$2.907 15+ US$1.467 40+ US$1.205 150+ US$0.779 more…

Buy

Surface Mount Tantalum Capacitor, 47 µF, 16 V, T495 Series, ± 10%, 2917 [7343 Metric]

KEMET

Cut Tape
799 in stock

Price for: Each (Supplied on Cut Tape)

1+ US$2.385 10+ US$1.496 50+ US$1.319 100+ US$0.938 more…

Buy