Low

VISHAY  TL3E106K050C0550   Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 50 V, ± 10%, 2917 [7343 Metric]

VISHAY TL3E106K050C0550 
Technical Data Sheet (1.03MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10µF
Voltage Rating:
50V
Product Range:
-
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.55ohm
Manufacturer Size Code:
E
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
-
Tariff No:
85322100

Similar Products