Low

VISHAY  TR3A476K004C0500  Surface Mount Tantalum Capacitor, TANTAMOUNT®, 47 µF, 4 V, TR3 Series, ± 10%, 1206 [3216 Metric]

VISHAY TR3A476K004C0500
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TR3A476K004C0500
Order Code:
2353114RL
Product Range
TR3 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47µF
Voltage Rating:
4V
Product Range:
TR3 Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.5ohm
Manufacturer Size Code:
A
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000062

Alternatives

Surface Mount Tantalum Capacitor, 47 µF, 4 V, TPS Series, ± 10%, 1206 [3216 Metric]

AVX

Cut Tape
1,568 in stock

Price for: Each (Supplied on Cut Tape)

5+ US$0.811 50+ US$0.545 250+ US$0.461 500+ US$0.392 more…

Buy

Similar Products