Low

YAGEO (PHYCOMP)  RC0603FR-0733KL  SMD Chip Resistor, Thick Film, 33 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO (PHYCOMP) RC0603FR-0733KL
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
33kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 250ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000003

Alternatives

SMD Chip Resistor, Thick Film, 33 kohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, MC Series

MULTICOMP

Reel
210,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ US$0.001 25000+ US$0.001 50000+ US$0.001

Buy

SMD Chip Resistor, Thick Film, 33 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
35,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ US$0.004 25000+ US$0.002 50000+ US$0.002

Buy

SMD Chip Resistor, Thick Film, 33 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJU03 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,485 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.124 100+ US$0.064 500+ US$0.045 1000+ US$0.037 more…

Buy

SMD Chip Resistor, Thick Film, 33 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, MCWR Series

MULTICOMP

Reel
205,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ US$0.001 25000+ US$0.001

Buy

SMD Chip Resistor, Thick Film, 33 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, MCWR Series

MULTICOMP

Cut Tape
8,380 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.004 500+ US$0.002 750+ US$0.002 1250+ US$0.001 more…

Buy

SMD Chip Resistor, Thick Film, 33 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, ASC Series

WELWYN

Cut Tape
3,384 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.039 100+ US$0.027 500+ US$0.017 1000+ US$0.014 more…

Buy

SMD Chip Resistor, Thick Film, 33 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%, CR Series

BOURNS

Cut Tape
1,576 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.038 100+ US$0.026 500+ US$0.019 1000+ US$0.016 more…

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 33 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%

WELWYN

15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ US$0.006 25000+ US$0.004 50000+ US$0.003

Buy

SMD Chip Resistor, Thick Film, 33 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
6,935 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.018 250+ US$0.013 500+ US$0.007 1250+ US$0.006 more…

Buy

Similar Products