Low

YAGEO (PHYCOMP)  RC0805FR-0722RL  SMD Chip Resistor, Thick Film, 22 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP) RC0805FR-0722RL
Manufacturer Part No:
RC0805FR-0722RL
Order Code:
1117392
Product Range
RC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
22ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 250ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.000006

Alternatives

SMD Chip Resistor, Thick Film, 22 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ US$0.005 25000+ US$0.003 50000+ US$0.003

Buy

SMD Chip Resistor, Thick Film, 22 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ASC Series

WELWYN

Cut Tape
16,115 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.059 100+ US$0.042 500+ US$0.022 1000+ US$0.016 more…

Buy

SMD Chip Resistor, Ceramic, 22 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, MCMR Series

MULTICOMP

Cut Tape
27 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.029 100+ US$0.023 500+ US$0.016 1000+ US$0.012 more…

Buy

SMD Chip Resistor, Thick Film, 22 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, ERJU06 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,133 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.152 100+ US$0.08 500+ US$0.056 1000+ US$0.047 more…

Buy

SMD Chip Resistor, Thick Film, 22 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ US$0.019 100+ US$0.017 500+ US$0.012 1000+ US$0.01 more…

Buy

RES, THICK FILM, 22R, 1%, 0.125W, 0805

VISHAY

19,000:  in stock

Price for: Each (Supplied on Cut Tape)

1+ US$0.105 10+ US$0.057 100+ US$0.032 1000+ US$0.022

Buy

Similar Products