Low

YAGEO (PHYCOMP)  RC1206FR-0722RL  SMD Chip Resistor, Thick Film, 22 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RC Series

YAGEO (PHYCOMP) RC1206FR-0722RL
Technical Data Sheet (824.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
22ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

SMD Chip Resistor, Thick Film, 22 ohm, 200 V, 1206 [3216 Metric], 125 mW, ± 1%, MC Series

MULTICOMP

Reel
30,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ US$0.002 25000+ US$0.002 50000+ US$0.002

Buy

SMD Chip Resistor, Thick Film, 22 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ US$0.006 25000+ US$0.004 50000+ US$0.004

Buy

SMD Chip Resistor, Thick Film, 22 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ASC Series

WELWYN

Cut Tape
80,145 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.051 100+ US$0.036 500+ US$0.027 1000+ US$0.021 more…

Buy

SMD Chip Resistor, Ceramic, 22 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, MCSR 12 Series

MULTICOMP

Cut Tape
4,976 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.063 100+ US$0.044 500+ US$0.023 1000+ US$0.017 more…

Buy

SMD Chip Resistor, 22 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, WR12 Series

WALSIN

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ US$0.003 25000+ US$0.002 50000+ US$0.002

Buy

SMD Chip Resistor, 22 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, WR12 Series

WALSIN

Cut Tape
2,717 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.041 200+ US$0.014 500+ US$0.008 1250+ US$0.006 more…

Buy

RES, THICK FILM, 22R, 1%, 0.25W, 1206

VISHAY

1,793:  in stock

Price for: Each (Supplied on Cut Tape)

1+ US$0.116 10+ US$0.064 100+ US$0.037 1000+ US$0.025

Buy

Similar Products