Low

YAGEO (PHYCOMP)  RC1206FR-073R3L  SMD Chip Resistor, Thick Film, 3.3 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RC Series

YAGEO (PHYCOMP) RC1206FR-073R3L
Manufacturer Part No:
RC1206FR-073R3L
Order Code:
1117351
Product Range
RC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
3.3ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00001

Alternatives

SMD Chip Resistor, Thick Film, 3.3 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
25,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ US$0.009 25000+ US$0.007 50000+ US$0.006

Buy

SMD Chip Resistor, Thick Film, 3.3 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ASC Series

WELWYN

Cut Tape
41,911 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.073 100+ US$0.045 500+ US$0.035 1000+ US$0.031 more…

Buy

RES, THICK FILM, 3R3, 1%, 0.25W, 1206

VISHAY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ US$0.182 50+ US$0.081 100+ US$0.054 250+ US$0.041 more…

Buy

SMD Chip Resistor, 3.3 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
3,706 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.231 100+ US$0.133 500+ US$0.099 1000+ US$0.083 more…

Buy

SMD Chip Resistor, 3.3 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%, ASC Series

WELWYN

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ US$0.021 25000+ US$0.015 50000+ US$0.015

Buy

Similar Products