Low

RC1206FR-078M2L - 

SMD Chip Resistor, 8.2 Mohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

RC1206FR-078M2L - SMD Chip Resistor, 8.2 Mohm, 200 V, Thick Film, 1206 [3216 Metric], 250 mW, ± 1%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RC1206FR-078M2L
Order Code:
9237100
Product Range
RC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8.2Mohm
:
200V
:
Thick Film
:
1206 [3216 Metric]
:
250mW
:
± 1%
:
RC Series
:
Cut Tape
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Yageo RC_L series resistors are general purpose thick film chip resistors with lead free terminations made by thick film process. The resistance range includes E24 and E96 decade values from 1ohm to 100Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0075, 0100, 0201, 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 case sizes available
  • Small chip sizes save PCB space
  • Rated voltage range of 10V to 200V
  • Maximum power rating of 2W
  • Available in ±0.1%, ±0.5%, ±1% and ±5% tolerance
  • High component and equipment reliability
  • Forbidden materials are not used in products/production
  • -55°C to 155°C temperature range for RC0402 to RC2512 and -55°C to 125°C for RC0075 to RC0201

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

VISHAY

RES, THICK FILM, 8M2, 1%, 0.25W, 1206, REEL

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

15000+ US$0.007

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):9237100RL Check stock

34,054 In stock

34,054 in stock for same day despatch

Available until stock is exhausted

see cut-off times
US$0.018 US$ 0.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + US$0.018
50 + US$0.017
100 + US$0.015
250 + US$0.013
500 + US$0.011
1000 + US$0.009
5000 + US$0.005
10000 + US$0.004
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 9237100) x 0.018 = US$0.018
Total Price: US$0.018
Choose your packaging preference
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.