Low

YAGEO  RC0603FR-0739KL  RES, THICK FILM, 39K, 1%, 0.1W, 0603, REEL

YAGEO RC0603FR-0739KL
Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
RC0603FR-0739KL
Order Code:
2445588
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
39kohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
RC Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
0

Alternatives

RES, THICK FILM, 39K, 1%, 0.1W, 0603

YAGEO

1,717:  in stock

Price for: Each (Supplied on Cut Tape)

1+ US$0.093 10+ US$0.016 25+ US$0.015 100+ US$0.014 more…

Buy

SMD Chip Resistor, Thick Film, 39 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJU03 Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
354 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.124 100+ US$0.064 500+ US$0.045 1000+ US$0.037 more…

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 39 kohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%

WELWYN

5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ US$0.005 25000+ US$0.004 50000+ US$0.003

Buy

SMD Chip Resistor, 39 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, WR06 Series

WALSIN

Reel
20,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ US$0.001 25000+ US$0.001 50000+ US$0.001

Buy

SMD Chip Resistor, Thick Film, 39 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, ERJ3E Series

PANASONIC ELECTRONIC COMPONENTS

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ US$0.004 25000+ US$0.003 50000+ US$0.002

Buy

SMD Chip Resistor, 39 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, WR06 Series

WALSIN

Cut Tape
3,470 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.014 100+ US$0.005 500+ US$0.003 1000+ US$0.002 more…

Buy

SMD Chip Resistor, Ceramic, 39 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCSR 06 Series

MULTICOMP

Cut Tape
No Longer Stocked

SMD Chip Resistor, Thick Film, 39 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
3,665 in stock

Price for: Each (Supplied on Cut Tape)

10+ US$0.021 100+ US$0.013 500+ US$0.01 1000+ US$0.007 more…

Buy

SMD Chip Resistor, Thick Film, 39 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, CRCW Series

VISHAY

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ US$0.005 25000+ US$0.004 50000+ US$0.003

Buy

SMD Chip Resistor, Thick Film, 39 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
4,845 in stock

Price for: Each (Supplied on Cut Tape)

5+ US$0.061 50+ US$0.013 100+ US$0.01 500+ US$0.006 more…

Buy

Associated Products

Similar Products