Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$35,030.280 |
Product Information
Product Overview
CK-U1-ZCU1285-G is a Zynq UltraScale+ RFSoC ZCU1285 characterization kit. The Zynq™ UltraScale+™ RFSoC ZCU1285 characterization kit provides everything you need to characterize and evaluate the integrated ADCs and DACs, as well as GTY, GTR transceivers available on the Zynq UltraScale+ Gen 2 XCZU39DR RFSoC. All 16 12-bit 2.220GSPS ADCs, all 16 14-bit 6.554GSPS DACs, all 16 GTY transceivers, and all 4 GTR transceivers are accessible through Samtec BullsEye connectors. The BullsEye connector allows you to connect to custom baluns and test equipment for the highest level of flexibility in testing custom applications. Find out more and see what is included in the kit.
- Integrated 16x16 ADC, DAC design example, integrated bit error ratio test (IBERT) reference design
- BullsEye connectors supporting full ADC, DAC, GTY transceivers, and GTR transceivers
- SMA power probe channels for all ADC/DAC rails, all GTY/GTR rails, and VCCINT/VCCO-HP/VCCO-HD rails
- Analog RF SuperClock module supporting all ADC/DAC clock requirements
- GT SuperClock module supporting GTY/GTR reference clock requirements
- One high pin count (HPC) FPGA Mezzanine Card (FMC) connector
- One low pin count (LPC) FMC connector, ATX power compatible
- 406.4mm length, 320.04mm height, thickness (+/-5%) is 3.41mm
- Operating environmental temperature range from 0°C to +45°C
- 4x2GB PS DDR3 component, DIP switches, LEDs, push buttons, 12V wall adapter
Contents
ZCU1285 evaluation board, RF200 balun board, Superclock2 module, 6 filters, 16 SMA to SMA adapters, 8 SMA terminators, 2 DC blocks, 8GB SD card, Superclock-RF2 module, Analog power module (MPS), Analog power module (Intersill), GTY power module, GTR power module, Vivado® design suit: system editor voucher, 2 BullsEye cables, 2 SMA cables, 2 micro USB cables, Power cords and adapters.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Zynq UltraScale+
Cortex-A53, Cortex-R5
ZCU1285 Brd, Balun Brd, Filters, SMA Adapter/Terminators, DC Blocks, SD Card, Bullseye/SMA/USB Cable
No SVHC (15-Jan-2018)
64bit
ARM
XCZU39DR-2FFVF1760I
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate