Quantity | Price (ex VAT) |
---|---|
1+ | US$65.566 |
Product Information
Product Overview
The 3M™ H700 vented safety helmet is comfortable, tough and lightweight. Designed with a low profile for stability and balance, the H700 helps provide ultimate comfort and protection from small falling objects. For comfortable, tough and lightweight head protection that can withstand cold temperatures, use 3M™ Hard Hat, H700. This orange hard hat features ratchet suspension, a plastic sweatband and a short peak which provides improved upwards visibility. The ventilated headband offers improved comfort and the head harness can be rotated 180° for better visibility when working in confined spaces. It’s approved for use at -30°C (EN397:2012) and -50°C (GOST EN397:2012).
- Comfortable, tough and lightweight protective hard hat
- Head harness can be rotated 180° for better visibility when working in confined spaces
- Ventilated headband for improved comfort
- Reduces noise levels up to 26 dB
- Ideal hearing protection against noise arising from a wide range of applications in the workplace and leisure activities
- Soft wide cushions helps reduce pressure around the ears and improves comfort and wearability
- Large space inside cup helps reduce moisture and heat build-up
- Easy to replace cushions and inserts helps keep them hygienically clean
- Provide protection from sawdust, flying chips and splinters
- Helmet approved for use at -30°C (EN397:2012) and -50°C (GOST EN397:2012)
- Visor tested and approved to EN 1731:2006
Contents
H700 Orange Hard Hat, Optime I Earmuffs & Steel Mesh Faceshield
Technical Specifications
HDPE (High Density Polyethylene)
EN397
Boric acid (14-Jun-2023)
Orange
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate