Product Information
Product Overview
The PSU 130 is a compact, lightweight bench-top power supply in a stylish enclosure. Designed as an affordable yet highly functional piece of lab equipment, the PSU 130 is commonplace in Engineering/Test departments worldwide. Connection to the power supply is via standard pitch 4mm sockets. The output voltage can be set to within 0.1V, using the adjustment dial on the front of the PSU 130. A large backlit LCD displays the output voltage and the current being drawn. The PSU 130 measures only 135 x 140 x 53mm (5.3” x 5.5” x 2.1”) and can be tilted to adjust the viewing angle of the display.
- Continuously variable 1.5 to 30V d.c. regulated output
- Over-voltage, over-current and short-circuit protection
- Excellent regulation, low ripple
- Independent digital voltage and current indication with LED backlighting
- High efficiency design with low heat output
- Standard test lead connections on 19 mm (0.75") spacing
- Full UL / CE approval
Applications
Test & Measurement, Maintenance & Repair
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Adjustable
1.5V
0A
-
264VAC
-
No SVHC (14-Jun-2023)
1 Output
30V
1A
85VAC
-
EU, UK
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate