2 Products Found
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
LIR034
LIR034 - Infrared Emitter, 36 °, T-1 (3mm), 20 mA, 1.6 V, 600 ns, 600 ns

2627635

MULTICOMP - Infrared Emitter, 36 °, T-1 (3mm), 20 mA, 1.6 V, 600 ns, 600 ns

INFRARED EMITTER, 940NM, 3MM; Viewing Angle:36°; Diode Case Style:T-1 (3mm); Forward Current If(AV):20mA; Forward Voltage VF Max:1.6V; Rise Time:600ns; Fall Time tf:600ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:3mm

1,124 in stock

+ Check Stock & Lead Times

1,124 in stock for same day despatch: Order before 17:00 (for re-reeled items 17:00) Mon-Fri (excluding National Holidays)

More stock available week commencing 6/24/19

Each

5+ US$0.189 25+ US$0.161 100+ US$0.126 250+ US$0.103 500+ US$0.094 1000+ US$0.087 More Pricing...

Add
Min: 5 Mult: 5
LIR053
LIR053 - Infrared Emitter, 16 °, T-1 3/4 (5mm), 20 mA, 1.4 V, 600 ns, 600 ns

2627636

MULTICOMP - Infrared Emitter, 16 °, T-1 3/4 (5mm), 20 mA, 1.4 V, 600 ns, 600 ns

INFRARED EMITTER, 940NM, 5MM; Viewing Angle:16°; Diode Case Style:T-1 3/4 (5mm); Forward Current If(AV):20mA; Forward Voltage VF Max:1.4V; Rise Time:600ns; Fall Time tf:600ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range

5,150 in stock

+ Check Stock & Lead Times

5,150 in stock for same day despatch: Order before 17:00 (for re-reeled items 17:00) Mon-Fri (excluding National Holidays)

More stock available week commencing 6/24/19

Each

5+ US$0.20 25+ US$0.17 100+ US$0.133 250+ US$0.109 500+ US$0.10 1000+ US$0.092 More Pricing...

Add
Min: 5 Mult: 5