2 Products Found
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
DM284
DM284 - Imaging Multimeter, True RMS, 160 x 120 IR Resolution, 46° x 35°, 10 A, 4 mA, 1000 V, 600 mV

2671565

FLIR - Imaging Multimeter, True RMS, 160 x 120 IR Resolution, 46° x 35°, 10 A, 4 mA, 1000 V, 600 mV

THERMAL IMAGING MULTIMETER, 46 X 35DEG; IR Resolution:160 x 120; Field of View (H x V):46° x 35°; Current Measure AC / DC Max:10A; Current Measure AC / DC Min:4mA; Voltage Measure AC / DC Max:1000V; Voltage Measure AC / DC Min:600mV; Resistance Measure M

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 5/27/19 Contact me when back in stock

Each

1+ US$691.20

Add
Min: 1 Mult: 1
DM285
DM285 - Imaging Multimeter, Industrial, 160 x 120 IR Resolution, 50° x 38°, 10 A, 4 mA, 1000 V, 600 mV

2819821

FLIR - Imaging Multimeter, Industrial, 160 x 120 IR Resolution, 50° x 38°, 10 A, 4 mA, 1000 V, 600 mV

THERMAL IMAGING MULTIMETER, 50X38 DEG; IR Resolution:160 x 120; Field of View (H x V):50° x 38°; Current Measure AC / DC Max:10A; Current Measure AC / DC Min:-; Voltage Measure AC / DC Max:1kV; Voltage Measure AC / DC Min:-; Resistance Measure Max:50Mohm

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 5/27/19 Contact me when back in stock

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ US$792.32

Add
Min: 1 Mult: 1