1 Products Found
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
FLUKE TIS10 9HZ
FLUKE TIS10  9HZ - Thermal Imager, -20 °C, 250 °C, 80 x 60, 0.15 °C, 35.7° x 26.8°, 18

2849397

FLUKE - Thermal Imager, -20 °C, 250 °C, 80 x 60, 0.15 °C, 35.7° x 26.8°, 18 "

THERMAL IMAGING CAMERA, 80 X 60, 9HZ; Temperature Min:-20°C; Temperature Max:250°C; IR Resolution:80 x 60; Thermal Sensitivity (NETD):0.15°C; Field of View (H x V):35.7° x 26.8°; IR Focus Distance Min:18"; Image Capture Frequency:9Hz; Manufacturer Warran

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 2/25/19 Contact me when back in stock

Each

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ US$1,329.92

Add
Min: 1 Mult: 1