2 Products Found
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
RSE600 THERMAL IMAGER; 640X480
RSE600 THERMAL IMAGER; 640X480 - Thermal Imager, Infrared, -10 °C, 1200 °C, 640 x 480, 0.04 °C, 34° x 25.5°, 150 mm

2893486

FLUKE - Thermal Imager, Infrared, -10 °C, 1200 °C, 640 x 480, 0.04 °C, 34° x 25.5°, 150 mm

IR CAMERA, 640X480, 34X25.5DEG, 9HZ; Temperature Min:-10°C; Temperature Max:1200°C; IR Resolution:640 x 480; Thermal Sensitivity (NETD):0.04°C; Field of View (H x V):34° x 25.5°; IR Focus Distance Min:150mm; Image Capture Frequency:9Hz; Manufacturer Warr

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 2/18/19 Contact me when back in stock

Each

1+ US$18,046.72

Add
Min: 1 Mult: 1
RSE300 THERMAL IMAGER; 320X240
RSE300 THERMAL IMAGER; 320X240 - Thermal Imager, Infrared, -10 °C, 1200 °C, 320 x 240, 0.03 °C, 34° x 25.5°, 150 mm

2893485

FLUKE - Thermal Imager, Infrared, -10 °C, 1200 °C, 320 x 240, 0.03 °C, 34° x 25.5°, 150 mm

IR CAMERA, 320X240, 34X25.5DEG, 9HZ; Temperature Min:-10°C; Temperature Max:1200°C; IR Resolution:320 x 240; Thermal Sensitivity (NETD):0.03°C; Field of View (H x V):34° x 25.5°; IR Focus Distance Min:150mm; Image Capture Frequency:9Hz; Manufacturer Warr

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 2/18/19 Contact me when back in stock

Each

1+ US$13,797.12

Add
Min: 1 Mult: 1