Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part NoESP CCTV/B
Order Code188591
Product RangeCCTV
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerABB - FURSE
Manufacturer Part NoESP CCTV/B
Order Code188591
Product RangeCCTV
Technical Datasheet
Impedance-
Suppressor TypeData Line
Suppressor MountingDIN Rail
Product RangeCCTV
No. of Poles1 Pole
Peak Surge Current10kA
SVHCNo SVHC (07-Jul-2017)
Product Overview
Surge protective device for coaxial CCTV cables with BNC connectors. Sturdy and conductive ABS housing for 2 way shielding prevents emissions and provides signals with immunity from external interference. This protector can be used on the video cable to outdoor CCTV cameras and central control and monitoring equipment.
- Low in-line resistance to minimise unnecessary reductions in signal strength
- Full mode protection, combined Category D, C, B tested protector (to BS EN 61643)
- Repeated protection in lightning intense environments
- Not suitable for use on broadcast, satellite or cable TV systems
- 100MHz bandwidth prevents the degradation of high frequency signals
- Very low reflection coefficient/VSWR
- Suitable for either earthed or isolated screen systems
- Convenient holes for flat mounting on base or side
- Built-in DIN rail foot for easy installation
Technical Specifications
Impedance
-
Suppressor Mounting
DIN Rail
No. of Poles
1 Pole
SVHC
No SVHC (07-Jul-2017)
Suppressor Type
Data Line
Product Range
CCTV
Peak Surge Current
10kA
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116573