You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1SVR040000R1700
Signal Converter, Potentiometer, Analogue, ± 0.1%, 240 VAC
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- 1SVR040000R1700
- Order Code:
- 1895979
- Also Known As:
- GTIN UPC EAN: 4013614351341
- Technical Datasheet:
- 1SVR040000R1700 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Potentiometer
- :
- Analogue
- :
- -
- :
- -
- :
- ± 0.1%
- :
- 240VAC
- :
- 1 Channel
- :
- DIN Rail
- :
- Isolated
- :
- -
Technical Documents (2)
Product Overview
Applications
Signal Processing
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | US$326.70 | |
5+ | US$261.36 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.