Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoLS85
Order Code595810
Thermal Resistance7.1°C/W
External Width - Metric42.2mm
External Height - Metric25mm
External Length - Metric38mm
External Diameter - Metric38mm
External Width - Imperial1.66"
External Height - Imperial0.98"
External Length - Imperial1.5"
Product Range-
Alternatives for LS85
2 Products Found
Product Overview
- Can have two devices mounted upon it
Technical Specifications
Thermal Resistance
7.1°C/W
External Height - Metric
25mm
External Diameter - Metric
38mm
External Height - Imperial
0.98"
Product Range
-
External Width - Metric
42.2mm
External Length - Metric
38mm
External Width - Imperial
1.66"
External Length - Imperial
1.5"
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012