You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CCT 8

Weighing Scale, Bench, 8kg, Resolution 0.2g

ADAM EQUIPMENT CCT 8
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CCT 8
Order Code:
3530709
Product Range
Cruiser CCT
Technical Datasheet:
CCT 8   Datasheet
See all Technical Docs

Product Range Selector (Cruiser CCT)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Counting

:
8kg

:
0.2g

:
Cruiser CCT

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Ideal for use in warehouses, manufacturing processes, and production facilities, Cruiser CCT counting scales are practical for any counting application. Quickly check the number of pieces in a carton or container to reduce waste when filling orders or packing shipments. Intuitive software is user-friendly and keeps track of the count, automatically optimising the unit weight for greater accuracy. For fast configuration and easy operation, the CCT stores up to 140 PLUs in memory. The programmable, backlit display can be customised to be 'always on,' 'always off' or to light only when weighing.
  • Backlit LCD shows weight, unit weight and count in one convenient location
  • Colour-coded keys facilitate quick recognition of the most frequently used buttons
  • RS-232 interface is available to provide speedy connection to computers and printers
  • Optional USB interface simplifies data communication
  • Solid ABS housing is durable for industrial use
  • Adjustable levelling feet help optimise setup
  • Built-in memory for storing products and setting
  • External calibration allows for verification and adjustment with weights
  • Internal counting resolution 1:600,000 for precise results
  • Parts counting optimisation automatically refines piece weight as parts are added
  • Parts counting with freely selectable sample sizes
  • Preset tare function speeds the process of repetitive weighing
  • Programmable for counting to a preset number of parts
  • Programmable auto power-off to save energy
  • Rechargeable battery included for operation almost anywhere
  • Supplied with AC adaptor

2 In stock Need more?

Order before 3pm

Same day despatch

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

US$271.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$271.04
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ US$262.945
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$257.682
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --