You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LPB 423E

Weighing Scale, Precision, 420g, Resolution 0.001g

ADAM EQUIPMENT LPB 423E
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LPB 423E
Order Code:
3530714
Product Range
Luna LPB
Technical Datasheet:
LPB 423E   Datasheet
See all Technical Docs

Product Range Selector (Luna LPB)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Precision

:
420g

:
0.001g

:
Luna LPB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Featuring a wide selection of capacities and readabilities, Luna precision balances can meet the diverse weighing needs in a variety of labs. Offers improved performance for faster, more accurate readings. Combines durability and performance in a stylish design, with an LCD that delivers results in large 24mm digits. Suitable for international use, Luna provides a useful multilingual text and display capability. RS-232 and USB connections allow speedy connection with computers and printers to transmit results. Designed to tolerate demanding lab tasks, Luna is constructed with easy-to-clean ABS plastic construction and a durable grade 304 stainless steel pan.
  • Backlit LCD easily visible in any lighting conditions
  • Colour-coded keys facilitate quick recognition of the most frequently used buttons
  • Level indicator and adjustable feet ensure proper balance setup for optimum weighing results
  • Security slot for optional Kensington-type lock and cable to help prevent theft
  • Large, grade 304 stainless steel pan allows easy cleaning
  • Sealed keypad protects against dirt and spills
  • USB and RS-232 interfaces provide speedy communication with computers and printers
  • External calibration allows for verification and adjustment with weights
  • Multilingual display allows use in many different countries
  • Parts counting with preset sample sizes
  • Printouts include date and time for data tracking within Good Laboratory Practices (GLP) guidelines
  • Selectable digital filtering for animal/dynamic weighing enables consistent results for moving subjects
  • Auto power-off to save energy
  • Supplied with AC adaptor

2 In stock Need more?

Order before 3pm

Same day despatch

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

US$619.847

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$619.847
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ US$542.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --