Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part No952.066UK
Order Code3401330
Also Known AsGTIN UPC EAN: 5015972125861
No Longer Stocked
Product Information
ManufacturerADASTRA
Manufacturer Part No952.066UK
Order Code3401330
Also Known AsGTIN UPC EAN: 5015972125861
Transformer Power Tappings30, 15, 7.5, 3.75W
Frequency Response Min90Hz
Frequency Response Max20kHz
External Height255mm
External Width355mm
External Depth370mm
Product Range-
Product Overview
An ABS full range horn speaker with 6½" reverse mounted LF driver and front mounted 1" dome tweeter housed in an IP65 rated UV stabilised enclosure. Unlike standard outdoor horn speakers, this powerful unit has a full range output and is therefore suitable for background music as well as public address.
- Full range music quality output
- Long throw coverage
- Integral mounting bracket
Technical Specifications
Transformer Power Tappings
30, 15, 7.5, 3.75W
Frequency Response Max
20kHz
External Width
355mm
Product Range
-
Frequency Response Min
90Hz
External Height
255mm
External Depth
370mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.695