Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADASTRA
Manufacturer Part NoDRS-12U
Order Code4264946
Product Range19" Desktop Rack Frames
Also Known As953.562UK, GTIN UPC EAN: 5015972223611
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
Quantity | Price (ex VAT) |
---|---|
1+ | US$30.204 |
Price for:Each
Minimum: 1
Multiple: 1
US$30.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADASTRA
Manufacturer Part NoDRS-12U
Order Code4264946
Product Range19" Desktop Rack Frames
Also Known As953.562UK, GTIN UPC EAN: 5015972223611
Cabinet StyleDesktop
Panel Space Height534mm
External Height - Metric595mm
External Width - Metric500mm
External Depth - Metric300mm
Enclosure MaterialAluminium
Body ColourBlack
External Height - Imperial23.4"
External Width - Imperial19.6"
External Depth - Imperial11.8"
Product Range19" Desktop Rack Frames
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Audio, Installations
Notes
Rack Fixings NOT included
Technical Specifications
Cabinet Style
Desktop
External Height - Metric
595mm
External Depth - Metric
300mm
Body Colour
Black
External Width - Imperial
19.6"
Product Range
19" Desktop Rack Frames
Panel Space Height
534mm
External Width - Metric
500mm
Enclosure Material
Aluminium
External Height - Imperial
23.4"
External Depth - Imperial
11.8"
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.84