Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoEXUSBIE-40
Order Code3402471
Also Known AsGTIN UPC EAN: 4710614530102
Your Part Number
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$4.757 |
Price for:Each
Minimum: 1
Multiple: 1
US$4.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAKASA
Manufacturer Part NoEXUSBIE-40
Order Code3402471
Also Known AsGTIN UPC EAN: 4710614530102
Connector Type AUSB Plug, Motherboard
Connector Type BUSB 2.0 A Plug
Cable Length - Imperial15.75"
Cable Length - Metric40cm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- An internal extension cable to enable better cable routing
- Compatible with USB 2.0 and 1.1
- Enables connection of USB devices with internal motherboard connectors to external USB ports
- Black sleeve
- 400mm cable length
Technical Specifications
Connector Type A
USB Plug, Motherboard
Cable Length - Imperial
15.75"
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
USB 2.0 A Plug
Cable Length - Metric
40cm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025