You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PT20-T

LOW VOLTAGE & TIMED DISCONNECT, 20A

ALFATRONIX PT20-T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PT20-T
Order Code:
2478548
Technical Datasheet:
PT20-T   Datasheet
Availability:
No Longer Stocked
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
No SVHC (16-Jan-2020)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The PT20-T is a PowerTector Battery Guard with Green LED for programming and output indication. It is a solid state battery device that will monitor the source voltage and disconnect the equipment from the battery if the voltage falls below a pre-determined level. This can work to ensure that there is always sufficient voltage remaining in the battery to start a vehicle engine or ensure power is available for other critical applications. The total discharge of a lead acid battery can also cause damage to the cells significantly shortening the life of the battery. The PowerTector unit can also be set to disconnect equipment at a lower voltage that will still protect the battery from total discharge, while allowing for maximum battery usage. A timed version is also available which will disconnect automatically a set period after the ignition has been switched off. The 20A unit offer a simple inline system, usually wired to a specific piece of equipment.
  • Alarm and disconnect delay feature
  • Insulated 6.3mm push-on flat blade connectors
  • Tie wrap to wiring (supplied)
  • Over-current, overheat, transients and catastrophic protection
  • 9 to 32VDC Input voltage range (auto reference)
  • 2mA at 13.6V Typical quiescent current when shutdown (while running)
  • >400Vrms between input, output and case Isolation
  • IP65 Protection

Applications

Power Management

No Longer Stocked