Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | US$29.252 |
Price for:Each
Minimum: 1
Multiple: 1
US$29.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No454200
Order Code4216812
Product RangeEuroPlus Pro Series
Carrying Case MaterialPP (Polypropylene), PC (Polycarbonate)
External Height76mm
External Width440mm
External Depth355mm
Product RangeEuroPlus Pro Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
454200 is an EuroPlus Pro <gt/>K<lt/>44/7 innovative professional small parts case made of plastic with connection closure. The high-impact polycarbonate lid on a solid base allows secure storage of small parts. The case can be customized with insert box and / or divider and securely connected by a connection closure.
- Expandable with removable insert box or divider
- Transparent lid closes tight; no mixing of the contents
- Load in combination with other EuroPlus Pro <gt/>K<lt/> 44 up to a maximum of 36kg
- Ergonomic, fold-down handle
- Expandable with other EuroPlus Pro Innovative connection lock enables secure locking
- High impact resistant lid made of polycarbonate
- Outside dimension is 440 x 355 x 76mm
- Usable dimension is 400 x 275 x 60mm
- Black, blue, orange colour and polycarbonate, polypropylene material
Technical Specifications
Carrying Case Material
PP (Polypropylene), PC (Polycarbonate)
External Width
440mm
Product Range
EuroPlus Pro Series
External Height
76mm
External Depth
355mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45