You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5173/1C SL005
5173/1C SL005 -ALPHA WIRE - Multicore Cable, Xtra Guard® 1, Screened, 3 Core, 16 AWG, 1.23 mm², 100 ft, 30.5 m
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 5173/1C SL005
- Order Code:
- 1745456
- Technical Datasheet:
- 5173/1C SL005 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3Core
- :
- Screened
- :
- 16AWG
- :
- Slate
- :
- 1.23mm²
- :
- 100ft
- :
- 30.5m
- :
- 19 x 0.012mm
- :
- Tinned Copper
- :
- PVC
- :
- 8mm
- :
- 300V
- :
- -
Technical Docs (1)
Product Overview
- CPR: Not Yet Qualified
Available for back order
Supplier Direct Ship
Only available to customers within the EU - For a quote please contact your local sales team
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1