You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5174C SL001
5174C SL001 -ALPHA WIRE - Multicore Cable, Xtra Guard® 1, Screened, 4 Core, 16 AWG, 1.32 mm², 1000 ft, 304.8 m
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 5174C SL001
- Order Code:
- 1745460
- Technical Datasheet:
- 5174C SL001 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4Core
- :
- Screened
- :
- 16AWG
- :
- Slate
- :
- 1.32mm²
- :
- 1000ft
- :
- 304.8m
- :
- 19 x 0.012mm
- :
- Copper
- :
- PVC
- :
- 8.8mm
- :
- 300V
- :
- -
Technical Docs (1)
Product Overview
- CPR: Not Yet Qualified
Available for back order
Supplier Direct Ship
Only available to customers within the EU - For a quote please contact your local sales team
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1