Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$15.075 |
| 5+ | US$13.708 |
Price for:Each
Minimum: 1
Multiple: 1
US$15.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-414S-2P
Order Code1596404
Technical Datasheet
Product Range-
No. of Contacts4Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact PlatingSilver Plated Contacts
For Use WithSize 14S Shells
Insert Arrangement14S-2
Connector Shell Size14S
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
Insert Arrangement
14S-2
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Contact Termination Type
Crimp
For Use With
Size 14S Shells
Connector Shell Size
14S
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability