Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoLTWDB-09BFFA-SL7001
Order Code1170082
Product RangeLTWDB
D Sub Connector TypeStandard
Product RangeLTWDB
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination Type-
Connector MountingCable Mount
Contact Material-
Contact Plating-
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (15-Jun-2015)
Alternatives for LTWDB-09BFFA-SL7001
2 Products Found
Product Overview
The LTWDB-09BFFA-SL7001 is a 9-way Waterproof D-sub Cable Socket, LTWDB series, gold-plated brass contacts, ABS housing, silicone O-ring. Seals for cable outer diameter from 3.5 to 7mm.
- 5A Current rating
- 350V Voltage rating
- IP67 Protection rating
- Tin and dimple housing
- Screw lock/thread lock, fixings
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
LTWDB
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (15-Jun-2015)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
-
Contact Material
-
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751