Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoT1146
Order Code3391285
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759043736
Unable to Retrieve Availability Information
Product Information
ManufacturerAMTECH
Manufacturer Part NoT1146
Order Code3391285
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759043736
Width70mm
Shackle Clearance - Vertical17mm
Shackle Diameter9mm
Lock MaterialStainless Steel
Product RangeAmtech - Padlocks
SVHCTo Be Advised
Product Overview
Stainless steel body combination padlock with hardened a 9mm steel shackle and easy-to-use 4-digit resettable combination. Ideal for many security applications.
- Body width: 70mm
Technical Specifications
Width
70mm
Shackle Diameter
9mm
Product Range
Amtech - Padlocks
Shackle Clearance - Vertical
17mm
Lock Material
Stainless Steel
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25