Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoT2310
Order Code3391290
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759035779
Unable to Retrieve Availability Information
Product Information
ManufacturerAMTECH
Manufacturer Part NoT2310
Order Code3391290
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759035779
Width70mm
Shackle Clearance - Horizontal35mm
Shackle Clearance - Vertical42mm
Shackle Diameter10mm
Lock MaterialSteel
Product RangeAmtech - Padlocks
SVHCTo Be Advised
Product Overview
Heavy duty, alarmed padlock with durable brass barrel and 10mm hardened steel shackle. Loud 100dB anti-theft alarm is activated if the padlock is either moved or knocked.
- Can be used with or without alarm active
- Supplied with 3x keys and 6x LR44 batteries
- Body width: 70mm
Technical Specifications
Width
70mm
Shackle Clearance - Vertical
42mm
Lock Material
Steel
SVHC
To Be Advised
Shackle Clearance - Horizontal
35mm
Shackle Diameter
10mm
Product Range
Amtech - Padlocks
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.418