You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADA4077-4ARZ

ADA4077-4ARZ -ANALOG DEVICES - Operational Amplifier, Quad, 4 Amplifier, 3.9 MHz, 1.2 V/µs, ± 2.5V to ± 15V, NSOIC, 14 Pins

ANALOG DEVICES ADA4077-4ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4077-4ARZ
Order Code:
2374285
Product Range
ADA4077-4 Series
Technical Datasheet:
ADA4077-4ARZ   Datasheet
See all Technical Docs

Product Range Selector (ADA4077-4 Series)

See all from this product range

Product Overview

The ADA4077-4ARZ is a high precision quad Operational Amplifier features extremely low offset voltage and drift, low input bias current, noise and power consumption. Outputs are stable with capacitive loads of more than 1000pF with no external compensation. Applications for this amplifier include sensor signal conditioning (such as thermocouples, RTDs, strain gauges), process control front-end amplifiers and precision diode power measurement in optical and wireless transmission systems. The ADA4077-4 is useful in line powered and portable instrumentation, precision filters and voltage or current measurement and level setting. Unlike amplifiers by some competitors, the ADA4077-4 has an MSL1 rating that is compliant with the most stringent of assembly processes.
  • Unity gain stable
  • No phase reversal
  • Offset voltage and offset voltage drift
  • 1nA at TA=25°C Maximum low input bias current
  • 6.9nV/√Hz typical at f=1000Hz Low voltage noise density
  • >120dB Minimum CMRR, PSRR and AV
  • 400µA/amplifier Typical low supply current

Applications

Automation & Process Control, Wireless, Sensing & Instrumentation, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
4 Amplifier
:
3.9MHz
:
1.2V/µs
:
± 2.5V to ± 15V
:
NSOIC
:
14Pins
:
-40°C
:
125°C
:
ADA4077-4 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

2 In stock

Order before 3pm

Same day despatch

Available until stock is exhausted

US$9.156

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$9.156
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --