You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADA4084-2ARZ

ADA4084-2ARZ -ANALOG DEVICES - Operational Amplifier, Dual, 2 Amplifier, 13.9 MHz, 4.6 V/µs, 4.5V to 30V, SOIC, 8 Pins

ANALOG DEVICES ADA4084-2ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4084-2ARZ
Order Code:
2070703
Product Range
ADA4084-2 Series
Technical Datasheet:
ADA4084-2ARZ   Datasheet
See all Technical Docs

Product Range Selector (ADA4084-2 Series)

See all from this product range

Product Overview

The ADA4084-2ARZ is a Dual Rail-to-rail Input/Output Low Power Operational Amplifier well suited for single-supply applications requiring both AC and precision DC performance. The combination of wide bandwidth, low noise and precision makes the op amp useful in a wide variety of applications, including filters and instrumentation. Other applications for ADA4084 include portable telecommunications equipment, power supply control and protection and use as amplifiers or buffers for transducers with wide output ranges. Sensors requiring a rail-to-rail input amplifier include Hall Effect, piezoelectric and resistive transducers. The ability to swing rail to rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios.
  • Rail-to-rail input/output
  • 0.625mA Typical power per amplifier
  • 9.9MHz Typical unity-gain crossover
  • 100µV Maximum offset voltage
  • Unity gain stable
  • 3.9nV/√Hz Typical noise

Applications

Power Management, Sensing & Instrumentation, Communications & Networking, Signal Processing

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
2 Amplifier
:
13.9MHz
:
4.6V/µs
:
4.5V to 30V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
ADA4084-2 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

US$8.442

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$8.442
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$6.972
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --