You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADA4096-2ARMZ

ADA4096-2ARMZ -ANALOG DEVICES - Operational Amplifier, Dual, 2 Amplifier, 501 kHz, 0.25 V/µs, 3V to 30V, MSOP, 8 Pins

ANALOG DEVICES ADA4096-2ARMZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4096-2ARMZ
Order Code:
2061094
Product Range
ADA4096-2 Series
Technical Datasheet:
ADA4096-2ARMZ   Datasheet
See all Technical Docs

Product Range Selector (ADA4096-2 Series)

See all from this product range

Product Overview

The ADA4096-2ARMZ is a dual Operational Amplifier features micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3 to 30V make this amplifier perfectly suited to monitor battery usage and to control battery charging. Their dynamic performance, including 27nV/√Hz voltage noise density, recommends them for battery-powered audio applications. Capacitive loads to 200pF are handled without oscillation. The ADA4096-2 has overvoltage protection inputs and diodes that allow the voltage input to extend 32V above and below the supply rails, making this device ideal for robust industrial applications. The ADA4096-2 features unique input stage that allows the input voltage to exceed either supply safely without any phase reversal or latch-up, this is called overvoltage protection or OVP.
  • Unity gain stable
  • Input overvoltage protection, 32V above and below the supply rails
  • No phase reversal for input voltage up to ±32V beyond the power supply
  • 60µA/amplifier Typical low power
  • 300µV Maximum low offset voltage
  • 120dB Typical large signal voltage gain

Applications

Sensing & Instrumentation, Power Management, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
2 Amplifier
:
501kHz
:
0.25V/µs
:
3V to 30V
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
ADA4096-2 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

US$6.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$6.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$5.306
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ US$5.236
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$5.166
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ US$4.368
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ US$3.906
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ US$3.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --