You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADA4177-2ARZ

Operational Amplifier, Dual, 2 Amplifier, 3.5 MHz, 1.5 V/µs, ± 5V to ± 15V, NSOIC, 8 Pins

ANALOG DEVICES ADA4177-2ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4177-2ARZ
Order Code:
2460198
Technical Datasheet:
ADA4177-2ARZ   Datasheet
See all Technical Docs

Alternatives for ADA4177-2ARZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

STMICROELECTRONICS

Operational Amplifier, Dual, 2 Amplifier, 3.5 MHz, 5.5 V/µs, 3V to 16V, SOIC, 8 Pins

     
Restricted Item Add

Product Overview

The ADA4177-2ARZ is a dual channel Bias Current Operational Amplifier feature low offset voltage (2µV typical) and drift (1µV/°C maximum), low input bias current and low current consumption (500µA typical). Outputs are stable with capacitive loads of more than 1000pF with no external compensation. The inputs of the ADA4177-2 set a new standard in precision amplifier robustness, providing input protection against signal excursions 32V beyond either supply, as well as 70dB of rejection for electromagnetic interference (EMI) at 1000MHz.
  • Low noise

Applications

Communications & Networking, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
3.5MHz

:
1.5V/µs

:
± 5V to ± 15V

:
NSOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

US$5.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$5.53