You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADA4505-1ARJZ-R7

ADA4505-1ARJZ-R7 -ANALOG DEVICES - Operational Amplifier, Single, 1 Amplifier, 50 kHz, 0.0065 V/µs, ± 900mV to ± 2.5V, SOT-23, 5 Pins

ANALOG DEVICES ADA4505-1ARJZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4505-1ARJZ-R7
Order Code:
1827377
Product Range
ADA4505-1 Series
Technical Datasheet:
ADA4505-1ARJZ-R7   Datasheet
See all Technical Docs

Product Range Selector (ADA4505-1 Series)

See all from this product range

Alternatives for ADA4505-1ARJZ-R7

Product Overview

The ADA4505-1ARJZ-R7 is a zero input crossover distortion single Operational Amplifier with rail-to-rail input and output swings. Employing a new circuit technology, this amplifier offers zero input crossover distortion (excellent PSRR and CMRR performance) and very low bias current, while operating with a supply current of less than 10µA per amplifier. This combination of features makes the ADA4505-x amplifier ideal choices for battery-powered applications because they minimize errors due to power supply voltage variations over the lifetime of the battery and maintain high CMRR even for a rail-to-rail op-amp.
  • 0.5pA Typical very low input bias current
  • 3mV Maximum offset voltage
  • 10µA/amplifier Maximum very low supply current
  • 105dB Typical CMRR
  • 100dB Minimum PSRR

Applications

Sensing & Instrumentation, Security, Medical, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
1 Amplifier
:
50kHz
:
0.0065V/µs
:
± 900mV to ± 2.5V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
ADA4505-1 Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1827377RL Check stock

No Longer Stocked

US$1.294

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$1.294
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ US$1.242
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$1.217
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.