You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADA4522-1ARZ-R7

ADA4522-1ARZ-R7 -ANALOG DEVICES - Operational Amplifier, Rail-to-Rail, 1 Amplifier, 2.7 MHz, 1.7 V/µs, 4.5V to 55V, NSOIC, 8 Pins

ANALOG DEVICES ADA4522-1ARZ-R7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4522-1ARZ-R7
Order Code:
2576413
Product Range
ADA4522-1 Series
Technical Datasheet:
ADA4522-1ARZ-R7   Datasheet
See all Technical Docs

Product Range Selector (ADA4522-1 Series)

See all from this product range

Product Overview

The ADA4522-1ARZ-R7 is a 55V, EMI enhanced, zero drift, ultralow noise, rail-to-rail output operational amplifier in 8 pin SOIC package. It is a single channel, zero drift op amp with low noise, low power, ground sensing inputs and rail-to-rail output optimized for total accuracy over time, temperature and voltage conditions. The wide operating voltage and temperature ranges, as well as the high open-loop gain and very low DC and AC errors makes the device well suited for amplifying very small input signals and for accurately reproducing larger signals in a wide variety of applications. The performance is specified at 55V power supply voltage. This device operates over the range of 4.5V to 55V and is excellent for applications using single-ended supplies of 5V, 10V, 12V and 30V. Typical applications include LCR meter/megohmmeter front-end amplifiers, load cell and bridge transducers, magnetic force balance scale, high precision shunt current sensing and thermocouple/RTD sensors.
  • Maximum low offset voltage is 5µV
  • Maximum extremely low offset voltage drift is 22nV/°C
  • Low voltage noise density is 5.8nV/√Hz typical, 117nV p-p typical from 0.1Hz to 10Hz
  • Low input bias current is 50pA typical
  • Unity gain crossover is 3MHz typical
  • Unity gain stable
  • Uses on-chip filtering to achieve high immunity to electromagnetic interference (EMI)
  • Operating temperature range from -40°C to +125°C

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
1 Amplifier
:
2.7MHz
:
1.7V/µs
:
4.5V to 55V
:
NSOIC
:
8Pins
:
-40°C
:
125°C
:
ADA4522-1 Series
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Best Seller
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2576413RL Check stock

3 In stock

Order before 3pm

Same day despatch

Available until stock is exhausted

US$3.416

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$3.416
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$2.562
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$2.506
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2576413) x 3.416 = US$3.416
Total Price: US$3.416
Choose your packaging preference
*Note: If you have selected a re-reeled item a US$5.00 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.