You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADA4530-1ARZ

ADA4530-1ARZ -ANALOG DEVICES - Operational Amplifier, Femtoampere Input, 1 Amplifier, 2 MHz, 1.4 V/µs

ANALOG DEVICES ADA4530-1ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4530-1ARZ
Order Code:
2521248
Technical Datasheet:
ADA4530-1ARZ   Datasheet
See all Technical Docs

Product Overview

ADA4530-1 is a femtoampere (10-15A) level input bias current operational amplifier suitable for use as an electrometer that also includes an integrated guard buffer. It has an operating voltage range of 4.5V to 16V enabling it to operate in conventional 5V and 10V single supply systems as well as ±2.5V and ±5V dual supply systems.
  • Low input bias current
  • Low offset voltage of 50µV maximum over specified CMRR range
  • Offset drift of 0.13 µV/°C typical, 0.5 µV/°C maximum
  • Integrated guard buffer with 100 µV maximum offset
  • Low voltage noise density of 14nV/√Hz at 10KHz
  • Wide bandwidth of 2MHz unity-gain crossover
  • Operating temperature range from -40°C to +125°C

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×

:
1 Amplifier
:
2MHz
:
1.4V/µs
:
4.5V to 16V, ± 2.25V to ± 8V
:
NSOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

US$28.154

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$28.154
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ US$27.594
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$25.956
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ US$24.808
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ US$21.168
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --