You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADA4638-1ARZ
Operational Amplifier, Single, 1 Amplifier, 2.5 MHz, 1.5 V/µs, 4.5V to 30V, SOIC, 8 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4638-1ARZ
- Order Code:
- 2070706
- Product Range
- ADA4638-1 Series
- Technical Datasheet:
- ADA4638-1ARZ Datasheet
Product Range Selector (ADA4638-1 Series)
See all from this product rangeProduct Overview
- Single/dual-supply operation
- 4µV Maximum offset voltage
- 0.05µV/°C Maximum offset voltage drift
- 130dB Minimum gain
- 120dB Minimum PSRR
- 130dB Minimum CMRR
- Input common-mode range includes lower supply rail
- Rail-to-rail output
- 0.95mA Maximum supply current
Applications
Test & Measurement, Sensing & Instrumentation, Medical, Signal Processing
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Amplifier
- :
- 2.5MHz
- :
- 1.5V/µs
- :
- 4.5V to 30V
- :
- SOIC
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- ADA4638-1 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | US$4.326 | |
10+ | US$3.458 |
Pricing is unavailable. Please contact customer services.