You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ADA4800ACPZ-R7
Buffer Amplifier, 1 Amplifiers, 400 MHz, 415 V/µs, 4V to 17V, LFCSP, 6 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADA4800ACPZ-R7
- Order Code:
- 2462327
- Technical Datasheet:
- ADA4800ACPZ-R7 Datasheet
Alternatives for ADA4800ACPZ-R7
Product Overview
- Integrated active load and gain of 1 buffer
- Very low buffer power consumption - As low as 20mW on chip
- Power save feature to reduce active load current by GPO control
- Fast settling time to 1%, 2V step of 5ns
- Adjustable buffer bandwidth
- Push-pull output stage
- Adjustable active load current
Applications
Sensing & Instrumentation, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Amplifiers
- :
- 400MHz
- :
- 415V/µs
- :
- 4V to 17V
- :
- LFCSP
- :
- 6Pins
- :
- -
- :
- Push-Pull
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | US$1.456 | |
10+ | US$1.298 | |
50+ | US$1.126 | |
100+ | US$0.952 | |
250+ | US$0.846 | |
500+ | US$0.798 | |
1000+ | US$0.731 | |
2500+ | US$0.662 |
Pricing is unavailable. Please contact customer services.