You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADA4807-4ARUZ

Operational Amplifier, 4 Amplifier, 180 MHz, 160 V/µs, 2.7V to 11V, TSSOP, 14 Pins

ANALOG DEVICES ADA4807-4ARUZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4807-4ARUZ
Order Code:
2505563
Technical Datasheet:
ADA4807-4ARUZ   Datasheet
See all Technical Docs

Product Overview

The ADA4807-4ARUZ is a low noise quad Voltage Feedback Operational Amplifier with rail-to-rail input and output. This amplifier combines low power, low noise, high speed and DC precision to provide an attractive solution for a wide range of applications from high resolution data acquisition instrumentation to high-performance battery- powered and high component density systems where power consumption is of key importance. With only 1.0mA of supply current per amplifier, the ADA4807-4 feature the lowest input voltage noise among high speed, rail-to-rail input/output amplifier in the industry and offer a wide bandwidth, high slew rate, fast settling time and excellent distortion performance. Additionally, this amplifier offers very low input offset voltage and drift performance, making them ideal for driving multiplexed and high throughput precision 16-/18-bit successive approximation registers (SARs).
  • Low input noise
  • High speed performance with DC precision
  • Low distortion
  • Low power operation
  • Dynamic power scaling
  • 47ns Settling time to 0.1% for 4V step
  • ±125µV and 3.7µV/°C Maximum input offset voltage and drift
  • 100nA and 250pA/°C Maximum input offset current and drift
  • 1mA/amplifier at ±5V Quiescent supply current

Applications

Signal Processing, Portable Devices, Test & Measurement, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
180MHz

:
160V/µs

:
2.7V to 11V

:
TSSOP

:
14Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

US$6.468

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$6.468
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ US$5.852
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --